Microchip PIC18F23K22-E/ML, 8bit PIC18F Microcontroller, PIC18F, 16MHz, 8 kB Flash, 28-Pin QFN

Stock information currently inaccessible
RS Stock No.:
818-2450
Mfr. Part No.:
PIC18F23K22-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Number of ADC Units

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

8 x 8 x 0.95mm

Width

8mm

Number of LIN Channels

0

Height

0.95mm

ADCs

1(17 x 10 bit)

Length

8mm

Maximum Operating Temperature

+125 °C

Pulse Width Modulation

2

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy