Microchip, 8bit PIC17C, PIC17 Microcontroller, 33MHz, 0 kB OTP, 40-Pin PDIP
- RS Stock No.:
- 818-2425
- Mfr. Part No.:
- PIC17C44-16I/P
- Brand:
- Microchip
- RS Stock No.:
- 818-2425
- Mfr. Part No.:
- PIC17C44-16I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC17 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC17C | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0 kB | |
| Maximum Frequency | 33MHz | |
| RAM Size | 454 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 2.5 to 6 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 4.064mm | |
| Width | 13.97mm | |
| Program Memory Type | OTP | |
| Number of PCI Channels | 0 | |
| Dimensions | 52.197 x 13.97 x 4.064mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 2 x 10 bit | |
| Instruction Set Architecture | RISC | |
| Length | 52.2mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC17 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC17C | ||
Data Bus Width 8bit | ||
Program Memory Size 0 kB | ||
Maximum Frequency 33MHz | ||
RAM Size 454 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 2.5 to 6 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Height 4.064mm | ||
Width 13.97mm | ||
Program Memory Type OTP | ||
Number of PCI Channels 0 | ||
Dimensions 52.197 x 13.97 x 4.064mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 2 x 10 bit | ||
Instruction Set Architecture RISC | ||
Length 52.2mm | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- US
