Microchip, 8bit PIC16LF, PIC16F Microcontroller, 20MHz, 2048 words Flash, 28-Pin UQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2337
Mfr. Part No.:
PIC16LF722AT-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16LF

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

1

Number of CAN Channels

0

Length

4mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

ADCs

1(11 x 8 bit)

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Height

0.5mm

Dimensions

4 x 4 x 0.5mm

Width

4mm

Pulse Width Modulation

2 x 10 bit

COO (Country of Origin):
US