Microchip, 8bit PIC16LF, PIC16F Microcontroller, 20MHz, 2048 words Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2333
Mfr. Part No.:
PIC16LF722AT-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16LF

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

1(11 x 8 bit)

Instruction Set Architecture

RISC

Dimensions

6 x 6 x 0.95mm

Pulse Width Modulation

2 x 10 bit

Maximum Operating Temperature

+85 °C

Height

0.95mm

Width

6mm

Length

6mm

Number of ADC Units

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

COO (Country of Origin):
US