Microchip PIC16LF722A-E/MV, 8bit PIC16LF Microcontroller, PIC16F, 20MHz, 2048 words Flash, 28-Pin UQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2327
Mfr. Part No.:
PIC16LF722A-E/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16LF

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Width

4mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

4mm

ADCs

1(11 x 8 bit)

Height

0.5mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 x 10 bit

Dimensions

4 x 4 x 0.5mm

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
US