Microchip, 8bit PIC16LF, PIC16F Microcontroller, 16MHz, 4096 words Flash, 20-Pin QFN

Stock information currently inaccessible
RS Stock No.:
818-2311
Mfr. Part No.:
PIC16LF721T-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16LF

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.3 V

Number of USART Channels

1

Number of CAN Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1(12 x 8 bit)

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 x 10 bit

Dimensions

4 x 4 x 0.95mm

Width

4mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy