Microchip, 8bit PIC16LF, PIC16F Microcontroller, 16MHz, 2048 words Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2292
Mfr. Part No.:
PIC16LF720T-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16LF

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.3 V

Length

8.2mm

Maximum Operating Temperature

+85 °C

Height

1.85mm

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Width

5.6mm

Program Memory Type

Flash

Instruction Set Architecture

RISC

ADCs

1(12 x 8 bit)

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

1 x 10 bit

Dimensions

8.2 x 5.6 x 1.85mm

COO (Country of Origin):
US