Microchip, 8bit PIC16F, PIC16F Microcontroller, 32MHz, 28 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2258
Mfr. Part No.:
PIC16LF1947T-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

0.95mm

Width

9mm

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

2 x 10 bit

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

1(17 x 10 bit)

Length

9mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

COO (Country of Origin):
US