Microchip, 8bit PIC16F, PIC16F Microcontroller, 32MHz, 14 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2254
Mfr. Part No.:
PIC16LF1946T-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Number of CAN Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Length

9mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.95mm

Width

9mm

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

2 x 10 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

ADCs

1(17 x 10 bit)

COO (Country of Origin):
US