Microchip, 8bit PIC16LF, PIC16F Microcontroller, 32MHz, 7 kB Flash, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2242
Mfr. Part No.:
PIC16LF1828T-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16LF

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

12.8mm

ADCs

1(12 x 10 bit)

Number of ADC Units

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

2.05mm

Pulse Width Modulation

2

Dimensions

12.8 x 7.5 x 2.05mm

Width

7.5mm

COO (Country of Origin):
US