Microchip, 8bit PIC16LF, PIC16F Microcontroller, 32MHz, 3.5 kB Flash, 18-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2208
Mfr. Part No.:
PIC16LF1826-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC16LF

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Width

6mm

Dimensions

6 x 6 x 0.95mm

Number of PCI Channels

0

Height

0.95mm

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Length

6mm

ADCs

1(12 x 10 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

COO (Country of Origin):
US