Microchip PIC16LF1824-E/ML, 8bit PIC16LF Microcontroller, PIC16F, 32MHz, 7 kB Flash, 20-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2191
Mfr. Part No.:
PIC16LF1824-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16LF

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Width

4mm

Length

4mm

Height

0.95mm

ADCs

1(8 x 10 bit)

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of LIN Channels

0

Pulse Width Modulation

2

Number of PCI Channels

0

Dimensions

4 x 4 x 0.95mm

COO (Country of Origin):
US