Microchip, 8bit PIC16F, PIC16F Microcontroller, 20MHz, 7 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
818-2153
Mfr. Part No.:
PIC16F913-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of PCI Channels

0

Number of LIN Channels

0

Width

5.6mm

Dimensions

10.5 x 5.6 x 1.85mm

Height

1.85mm

Number of Ethernet Channels

0

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Length

10.5mm

ADCs

1(5 x 10 bit)

Pulse Width Modulation

1 x 10 bit

Program Memory Type

Flash

COO (Country of Origin):
US