NXP MK61FN1M0VMJ12, 32bit ARM Cortex M4 Microcontroller, Kinetis K6x, 120MHz, 1 MB Flash, 256-Pin MAPBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-1211
Mfr. Part No.:
MK61FN1M0VMJ12
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K6x

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

256

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Number of UART Channels

6

Number of CAN Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

ADCs

4 x 16-bit

Number of PCI Channels

0

Number of Ethernet Channels

1

Program Memory Type

Flash

Pulse Width Modulation

1

Dimensions

17 x 17 x 1.7mm

Width

17mm

Length

17mm

Height

1.7mm

Number of LIN Channels

0

Maximum Operating Temperature

+105 °C

Number of ADC Units

4

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1