NXP MK20DX256VLL7, 32bit ARM Cortex M4 Microcontroller, Kinetis K2x, 72MHz, 288 kB Flash, 100-Pin LQFP

Subtotal (1 unit)*

£4.00

(exc. VAT)

£4.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4.00

*price indicative

Packaging Options:
RS Stock No.:
818-1150
Mfr. Part No.:
MK20DX256VLL7
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K2x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

288 kB

Maximum Frequency

72MHz

RAM Size

66 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+105 °C

ADCs

2 x 16-bit

Height

1.7mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

2

Instruction Set Architecture

RISC

Width

14mm

Length

14mm

Program Memory Type

Flash

Pulse Width Modulation

1

Dimensions

14 x 14 x 1.7mm