Texas Instruments MSP430G2533IN20, 16bit MSP430 Microcontroller, MSP430, 16MHz, 16 kB Flash, 20-Pin PDIP
- RS Stock No.:
- 817-6401
- Mfr. Part No.:
- MSP430G2533IN20
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)*
£10.78
(exc. VAT)
£12.94
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.156 | £10.78 |
| 25 - 45 | £1.828 | £9.14 |
| 50 - 120 | £1.472 | £7.36 |
| 125 - 245 | £1.376 | £6.88 |
| 250 + | £1.282 | £6.41 |
*price indicative
- RS Stock No.:
- 817-6401
- Mfr. Part No.:
- MSP430G2533IN20
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP430 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 1 | |
| Pulse Width Modulation | 0 | |
| Dimensions | 24.33 x 6.35 x 5.08mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 6.35mm | |
| Program Memory Type | Flash | |
| Height | 5.08mm | |
| ADCs | 1 (8 x 10 bit) | |
| Length | 24.33mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP430 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 20 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 1 | ||
Pulse Width Modulation 0 | ||
Dimensions 24.33 x 6.35 x 5.08mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Width 6.35mm | ||
Program Memory Type Flash | ||
Height 5.08mm | ||
ADCs 1 (8 x 10 bit) | ||
Length 24.33mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
