Texas Instruments MSP430G2353IPW20, 16bit MSP430 Microcontroller, MSP430, 16MHz, 4 kB Flash, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-6379
Mfr. Part No.:
MSP430G2353IPW20
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

2

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

1

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

0

Dimensions

6.6 x 4.5 x 1.05mm

Width

4.5mm

Number of LIN Channels

1

Height

1.05mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

6.6mm

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0