Texas Instruments MSP430F5659IPZ, 16bit MSP430 Microcontroller, MSP430, 20MHz, 512 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
817-6278
Mfr. Part No.:
MSP430F5659IPZ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

20MHz

RAM Size

66 kB

USB Channels

1

Number of SPI Channels

6

Number of I2C Channels

3

Number of UART Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Length

14.2mm

Maximum Operating Temperature

+85 °C

Width

14.2mm

Number of ADC Units

1

Height

1.45mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

1 (16 x 12 bit)

Number of LIN Channels

3

Dimensions

14.2 x 14.2 x 1.45mm

Program Memory Type

Flash

Pulse Width Modulation

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy