Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 20MHz, 256 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
817-6262
Mfr. Part No.:
MSP430F5635IPZ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

20MHz

RAM Size

16 + 2 kB

USB Channels

1

Number of SPI Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of LIN Channels

0

Height

1.45mm

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

ADCs

1 (16 x 12 bit)

Length

14.2mm

Pulse Width Modulation

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy