Texas Instruments MSP430F5504IPT, 16bit MSP430 Microcontroller, MSP430, 25MHz, 8 kB Flash, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-6219
Mfr. Part No.:
MSP430F5504IPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

4 + 2 kB

USB Channels

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Height

1.45mm

ADCs

1 (8 x 10 bit)

Length

7.2mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of LIN Channels

1

Width

7.2mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

0

Program Memory Type

Flash

Dimensions

7.2 x 7.2 x 1.45mm

Number of Ethernet Channels

0

Number of PCI Channels

0