Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 25MHz, 16 kB Flash, 48-Pin VQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
817-6215
Mfr. Part No.:
MSP430F5501IRGZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

25MHz

RAM Size

4 + 2 kB

USB Channels

1

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Height

0.95mm

Pulse Width Modulation

0

Width

7.15mm

Dimensions

7.15 x 7.15 x 0.95mm

Number of LIN Channels

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

7.15mm

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy