Texas Instruments MSP430F5308IRGCT, 16bit MSP430 Microcontroller, MSP430, 25MHz, 16 kB Flash, 64-Pin VQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
817-6170
Mfr. Part No.:
MSP430F5308IRGCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

25MHz

RAM Size

6 kB

USB Channels

0

Number of SPI Channels

4

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Height

0.95mm

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

1 (12 x 10 bit)

Length

9.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of LIN Channels

2

Program Memory Type

Flash

Pulse Width Modulation

0

Dimensions

9.15 x 9.15 x 0.95mm

Width

9.15mm