Texas Instruments MSP430F2232TDA, 16bit MSP430 Microcontroller, MSP430, 16MHz, 8 kB Flash, 38-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-6082
Mfr. Part No.:
MSP430F2232TDA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

38

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

2

Number of USART Channels

0

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Program Memory Type

Flash

Pulse Width Modulation

0

Width

6.2mm

Number of LIN Channels

1

Height

1.05mm

Number of Ethernet Channels

0

Dimensions

12.6 x 6.2 x 1.05mm

ADCs

1 (12 x 10 bit)

Maximum Operating Temperature

+105 °C

Length

12.6mm