Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 1 kB + 256 B Flash, 16-Pin VQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
817-6035
Mfr. Part No.:
MSP430F2002IRSAT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

1 kB + 256 B

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of PCI Channels

0

Width

4.1mm

Height

0.95mm

Number of LIN Channels

0

Dimensions

4.1 x 4.1 x 0.95mm

Pulse Width Modulation

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Length

4.1mm

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC