Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 1 kB + 256 B Flash, 16-Pin VQFN
- RS Stock No.:
- 817-6023
- Mfr. Part No.:
- MSP430F2001IRSAT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-6023
- Mfr. Part No.:
- MSP430F2001IRSAT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP430 | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1 kB + 256 B | |
| Maximum Frequency | 16MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (8 x 10 bit) | |
| Length | 4.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 0.95mm | |
| Dimensions | 4.1 x 4.1 x 0.95mm | |
| Width | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP430 | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 1 kB + 256 B | ||
Maximum Frequency 16MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (8 x 10 bit) | ||
Length 4.1mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 0.95mm | ||
Dimensions 4.1 x 4.1 x 0.95mm | ||
Width 4.1mm | ||
