Microchip, 8bit PIC16F, PIC16F Microcontroller, 20MHz, 7 kB Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-4112
Mfr. Part No.:
PIC16F747-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

1

Number of PWM Units

3 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

53.21mm

ADCs

1 x 10 bit

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Instruction Set Architecture

RISC

Program Memory Type

Flash

Number of PCI Channels

0

Number of LIN Channels

0

Dimensions

2.095 x 0.58 x 0.195in

Width

0.58in

Number of Ethernet Channels

0

Height

4.95mm

Pulse Width Modulation

3 x 10 bit

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US