Microchip, 8bit PIC16F, PIC16F Microcontroller, 20MHz, 4096 words Flash, 28-Pin UQFN

Stock information currently inaccessible
RS Stock No.:
817-4106
Mfr. Part No.:
PIC16F723AT-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

1

Pulse Width Modulation

2 x 10 bit

Height

0.5mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.5mm

Instruction Set Architecture

RISC

Number of LIN Channels

0

Length

4mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

1(11 x 8 bit)

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
US