Microchip, 8bit PIC16F, PIC16F Microcontroller, 20MHz, 2048 words Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-4077
Mfr. Part No.:
PIC16F722AT-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Number of Ethernet Channels

0

Height

0.95mm

Pulse Width Modulation

2 x 10 bit

Number of PCI Channels

0

Number of LIN Channels

0

Width

6mm

Dimensions

6 x 6 x 0.95mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Length

6mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

ADCs

1(11 x 8 bit)

COO (Country of Origin):
US