Microchip, 8bit PIC16F, PIC16F Microcontroller, 16MHz, 4096 words Flash, 20-Pin QFN

Bulk discount available

Subtotal (1 tube of 91 units)*

£73.892

(exc. VAT)

£88.634

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
91 - 91£0.812£73.89
182 +£0.791£71.98

*price indicative

RS Stock No.:
817-4020
Mfr. Part No.:
PIC16F721-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Length

4mm

ADCs

1(12 x 8 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

4mm

Dimensions

4 x 4 x 0.95mm

Pulse Width Modulation

1 x 10 bit

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Height

0.95mm

COO (Country of Origin):
US