Microchip, 8bit PIC16F, PIC16F Microcontroller, 16MHz, 2048 words Flash, 20-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
817-4017
Mfr. Part No.:
PIC16F720T-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

12.8 x 7.5 x 2.05mm

Width

7.5mm

Pulse Width Modulation

1 x 10 bit

Number of LIN Channels

0

Height

2.05mm

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Length

12.8mm

Minimum Operating Temperature

-40 °C

ADCs

1(12 x 8 bit)

Number of ADC Units

1

Instruction Set Architecture

RISC

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy