Microchip, 8bit PIC16F, PIC16F Microcontroller, 16MHz, 2048 words Flash, 20-Pin QFN

Stock information currently inaccessible
RS Stock No.:
817-4014
Mfr. Part No.:
PIC16F720T-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

0

Number of USART Channels

1

Number of LIN Channels

0

Width

4mm

Dimensions

4 x 4 x 0.95mm

Pulse Width Modulation

1 x 10 bit

Height

0.95mm

Length

4mm

ADCs

1(12 x 8 bit)

Program Memory Type

Flash

Number of PCI Channels

0

Number of ADC Units

1

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy