Microchip PIC16F720T-I/SS, 8bit PIC16F Microcontroller, PIC16F, 16MHz, 2048 words Flash, 20-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
817-4011
Mfr. Part No.:
PIC16F720T-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Width

5.6mm

Number of LIN Channels

0

Height

1.85mm

ADCs

1(12 x 8 bit)

Length

8.2mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Pulse Width Modulation

1 x 10 bit

Number of Ethernet Channels

0

Dimensions

8.2 x 5.6 x 1.85mm

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy