Microchip, 8bit PIC16F, PIC16F Microcontroller, 16MHz, 2048 words Flash, 20-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3989
Mfr. Part No.:
PIC16F720-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Number of LIN Channels

0

Pulse Width Modulation

1 x 10 bit

Dimensions

4 x 4 x 0.95mm

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

4mm

Length

4mm

ADCs

1(12 x 8 bit)

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+125 °C

Height

0.95mm

COO (Country of Origin):
US