Microchip, 8bit PIC16F, PIC16F Microcontroller, 20MHz, 7 kB Flash, 14-Pin QFN

Stock information currently inaccessible
RS Stock No.:
817-3973
Mfr. Part No.:
PIC16F688-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

1

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

1

ADCs

1(8 x 10 bit)

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Height

0.95mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

4 x 4 x 0.95mm

Width

4mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy