Microchip, 8bit PIC16F, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3945
Mfr. Part No.:
PIC16F616-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of ADC Units

1

Length

8.65mm

ADCs

1(8 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+125 °C

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.25mm

Pulse Width Modulation

2 x 10 bit

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

1.25mm

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
US