Microchip, 8bit PIC16C, PIC16C Microcontroller, 20MHz, 7 kB OTP, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
817-3862
Mfr. Part No.:
PIC16C73A-20I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16C

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2.5 → 6 V

Number of CAN Channels

0

Number of USART Channels

1

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

2 x 10 bit

ADCs

1(5 x 8 bit)

Length

18.08mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Dimensions

18.08 x 7.59 x 2.39mm

Minimum Operating Temperature

-40 °C

Program Memory Type

OTP

Width

7.59mm

Height

2.39mm

Number of PCI Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy