Microchip PIC16C716-20I/P, 8bit PIC16C Microcontroller, PIC16C, 20MHz, 3.5 kB OTP, 18-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3850
Mfr. Part No.:
PIC16C716-20I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC16C

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

22.99mm

ADCs

1(4 x 8 bit)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Width

6.6mm

Number of LIN Channels

0

Height

3.68mm

Dimensions

22.99 x 6.6 x 3.68mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

1 x 10 bit

Program Memory Type

OTP

COO (Country of Origin):
US