Microchip, 8bit PIC16C, PIC16C Microcontroller, 20MHz, 875 B OTP, 18-Pin PDIP
- RS Stock No.:
- 817-3844
- Mfr. Part No.:
- PIC16C710-04I/P
- Brand:
- Microchip
- RS Stock No.:
- 817-3844
- Mfr. Part No.:
- PIC16C710-04I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC16C | |
| Data Bus Width | 8bit | |
| Program Memory Size | 875 B | |
| Maximum Frequency | 20MHz | |
| RAM Size | 36 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 2.5 to 6 V | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Width | 7.112mm | |
| Height | 3.81mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 23.495 x 7.112 x 3.81mm | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | OTP | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 23.5mm | |
| ADCs | 1(4 x 8 bit) | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC16C | ||
Data Bus Width 8bit | ||
Program Memory Size 875 B | ||
Maximum Frequency 20MHz | ||
RAM Size 36 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 2.5 to 6 V | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Width 7.112mm | ||
Height 3.81mm | ||
Number of LIN Channels 0 | ||
Dimensions 23.495 x 7.112 x 3.81mm | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type OTP | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 23.5mm | ||
ADCs 1(4 x 8 bit) | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
