Microchip PIC16C57C-04I/P, 8bit PIC16C Microcontroller, PIC16C, 40MHz, 3 kB OTP, 28-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
817-3803
Mfr. Part No.:
PIC16C57C-04I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC16C

Data Bus Width

8bit

Program Memory Size

3 kB

Maximum Frequency

40MHz

RAM Size

72 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Dimensions

37.21 x 14.22 x 4.06mm

Minimum Operating Temperature

-40 °C

Width

14.22mm

Number of LIN Channels

0

Height

4.06mm

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of PCI Channels

0

Program Memory Type

OTP

Length

37.21mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy