Microchip, 8bit PIC12F, PIC12F Microcontroller, 20MHz, 1.75 kB Flash, 8-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
817-3752
Mfr. Part No.:
PIC12F629-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC12F

Data Bus Width

8bit

Program Memory Size

1.75 kB

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

1

Number of SPI Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2 to 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Width

0.28in

Height

4.83mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Length

10.16mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.4 x 0.28 x 0.19in

Program Memory Type

Flash

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy