Microchip, 8bit PIC12F, PIC12F Microcontroller, 4MHz, 1.75 kB Flash, 8-Pin DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3737
Mfr. Part No.:
PIC12F609-I/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12F

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC12F

Data Bus Width

8bit

Program Memory Size

1.75 kB

Maximum Frequency

4MHz

RAM Size

64 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Length

3mm

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Pulse Width Modulation

1 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

COO (Country of Origin):
US