Microchip, 8bit PIC12C, PIC12C Microcontroller, 4MHz, 1.5 kB OTP, 8-Pin SOIC
- RS Stock No.:
- 817-3709
- Mfr. Part No.:
- PIC12C509A-04/SM
- Brand:
- Microchip
- RS Stock No.:
- 817-3709
- Mfr. Part No.:
- PIC12C509A-04/SM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC12C | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | PIC12C | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5 kB | |
| Maximum Frequency | 4MHz | |
| RAM Size | 41 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 2.5 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.78mm | |
| Dimensions | 5.33 x 5.41 x 1.78mm | |
| Width | 5.41mm | |
| Length | 5.33mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Program Memory Type | OTP | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC12C | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Device Core PIC12C | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5 kB | ||
Maximum Frequency 4MHz | ||
RAM Size 41 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 2.5 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.78mm | ||
Dimensions 5.33 x 5.41 x 1.78mm | ||
Width 5.41mm | ||
Length 5.33mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Program Memory Type OTP | ||
- COO (Country of Origin):
- US
