Microchip, 8bit PIC10F, PIC10F Microcontroller, 4MHz, 750 B Flash, 8-Pin DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3695
Mfr. Part No.:
PIC10F206T-I/MC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC10F

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC10F

Data Bus Width

8bit

Program Memory Size

750 B

Maximum Frequency

4MHz

RAM Size

24 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

2mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

2 x 3 x 0.95mm

Width

3mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

0.95mm

COO (Country of Origin):
US