Microchip, 8bit PIC10F, PIC10F Microcontroller, 8MHz, 750 B Flash, 8-Pin DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3692
Mfr. Part No.:
PIC10F222T-I/MC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC10F

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC10F

Data Bus Width

8bit

Program Memory Size

750 B

Maximum Frequency

8MHz

RAM Size

23 B

USB Channels

1

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Dimensions

2 x 3 x 0.95mm

Height

0.95mm

Number of LIN Channels

0

Width

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

ADCs

1(2 x 8 bit)

Length

2mm

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

COO (Country of Origin):
US