Microchip, 8bit PIC10F, PIC10F Microcontroller, 4MHz, 750 B Flash, 8-Pin DFN
- RS Stock No.:
- 817-3682
- Mfr. Part No.:
- PIC10F202T-I/MC
- Brand:
- Microchip
- RS Stock No.:
- 817-3682
- Mfr. Part No.:
- PIC10F202T-I/MC
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC10F | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | PIC10F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 750 B | |
| Maximum Frequency | 4MHz | |
| RAM Size | 24 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Dimensions | 2 x 3 x 0.95mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| Number of PCI Channels | 0 | |
| Width | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | RISC | |
| Length | 2mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC10F | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Device Core PIC10F | ||
Data Bus Width 8bit | ||
Program Memory Size 750 B | ||
Maximum Frequency 4MHz | ||
RAM Size 24 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Dimensions 2 x 3 x 0.95mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
Number of PCI Channels 0 | ||
Width 3mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Instruction Set Architecture RISC | ||
Length 2mm | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- US
