Microchip, 32bit ARM Cortex A5, ATSAM5 Microcontroller, 536MHz, 160 kB Flash, 324-Pin LFBGA

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
814-9248
Mfr. Part No.:
ATSAMA5D31A-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAM5

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM Cortex A5

Data Bus Width

32bit

Program Memory Size

160 kB

Maximum Frequency

536MHz

RAM Size

128 kB

USB Channels

3

Number of PWM Units

1

Number of SPI Channels

6

Number of I2C Channels

3

Typical Operating Supply Voltage

1.32 V

Number of USART Channels

4

Number of UART Channels

7

Number of CAN Channels

0

ADCs

1 (12 x 12 bit)

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

15.05mm

Number of ADC Units

1

Height

1.1mm

Number of LIN Channels

4

Number of Ethernet Channels

1

Number of PCI Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Width

15.05mm

Dimensions

15.05 x 15.05 x 1.1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy