STMicroelectronics STM32F100CBT7B, 32bit ARM Cortex M3 Microcontroller, STM32F, 24MHz, 128 kB Flash, 48-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-7516
Mfr. Part No.:
STM32F100CBT7B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

24MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Dimensions

7.2 x 7.2 x 1.45mm

Width

7.2mm

Number of LIN Channels

0

Height

1.45mm

ADCs

1 (10 x 12 bit)

Length

7.2mm

Pulse Width Modulation

1 (6 x 16 bit)

Number of PCI Channels

0

Number of Ethernet Channels

0