Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8192 words Flash, 28-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
810-4006
Mfr. Part No.:
PIC16LF1716-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

ADCs

25 x 10 bit

Length

35.56mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of LIN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Height

3.81mm

Pulse Width Modulation

2 x 10 bit

Dimensions

35.36 x 7.49 x 3.81mm

Width

7.49mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy