Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8192 words Flash, 28-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-4002
Mfr. Part No.:
PIC16LF1716-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.35mm

Number of LIN Channels

0

Height

2.35mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

17.9mm

ADCs

25 x 10 bit

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

2 x 10 bit