Microchip PIC16LF1708-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 4096 words Flash, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-3986
Mfr. Part No.:
PIC16LF1708-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 to 3.6 V

Dimensions

1.06 x 0.28 x 0.195in

Width

0.28in

Number of LIN Channels

1

Height

4.95mm

ADCs

12 x 10 bit

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Length

26.92mm

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

2 x 10 bit